• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 3211090-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

3211090

Description FUSE BLOK CART 600V 30A DIN RAIL
Expanded Description Fuse Block 30A 600V 2 Circuit Cartridge DIN Rail
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
PCN Obsolescence/ EOL Multiple Devices 08/Jul/2013
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series -
Part Status Obsolete
Fuseholder Type Block
Fuse Type Cartridge
For Use With/Related Products Class J
Fuse Size -
Number of Circuits 2
Voltage 600V
Current Rating 30A
Mounting Type DIN Rail
Orientation -
Termination Style -
Contact Material -
Contact Finish -
 
Additional Resources
Standard Package ? 3
Other Names UK20,6-JHESILED2POL
UK206JHESILED2POL

14:30:50 1/24/2017

Send Feedback