Keywords:





Product Index > Connectors, Interconnects > Terminals - Knife Connectors > 320566

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberA27474-ND
Price BreakUnit PriceExtended Price
10.980000.98
100.859008.59
Quantity Available Digi-Key Stock: 17
Can ship immediately
Manufacturer

Manufacturer Part Number

320566

DescriptionCONN SPLICE KNIFE 14-16 AWG BLUE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN SPLICE KNIFE 14-16 AWG BLUE | 320566 | A27474-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 320566
Product Photos 320566
RoHS Information 320566 Statement of Compliance
Standard Package5,000
CategoryConnectors, Interconnects
FamilyTerminals - Knife Connectors
SeriesPIDG, Amp
PackagingBulk
Length - Overall0.878" (22.30mm)
Height Stacking (Mating)0.203" (5.16mm)
Wire Gauge14-16 AWG
InsulationInsulated
ColorBlue
Contact MaterialCopper
Contact FinishTin
Insulation Diameter0.105" ~ 0.150" (2.67mm ~ 3.81mm)
Material - InsulationPolyamide (PA), Nylon
Associated Product47387-7-ND - TOOL HAND CRIMP PIDG 14-16AWG
1-47387-0-ND - TOOL HEAD CRIMP 16-14AWG PIDG
217202-1-ND - T-HEAD CRIMPER NORM CLOSED
A27982-ND - TOOL HAND CRIMP PIDG 14-16 AWG
A9811-ND - TOOL CRIMP INSUL TERM W/DIE SET
A9991-ND - DIESET SPLICE TERMINALS
Other Names320566-ND
A27474

10:24:04 5/23/2013 - Help With This Screen