Keywords:





Product Index > Battery Products > Battery Chargers > 3202P

All prices are in US dollars.
Digi-Key Part NumberPATC-03-ND
Price BreakUnit PriceExtended Price
198.2800098.28
597.50000487.50
1096.72000967.20
5090.480004,524.00
10087.360008,736.00
25084.2400021,060.00
50082.9920041,496.00
Quantity Available Digi-Key Stock: 37
Can ship immediately
Manufacturer

Manufacturer Part Number

3202P

DescriptionBATTERY CHARGER 12 VOLT 1.5 AMP
Lead Free Status / RoHS StatusVendor undefined / Vendor undefined
 

QuantityItem Number Customer Reference
BATTERY CHARGER 12 VOLT 1.5 AMP | 3202P | PATC-03-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets InteliTender 150
Product Photos 320(1,2)P, 320(1,2)-750
Catalog Drawings Battery Charger, Maintainer
Standard Package1
CategoryBattery Products
FamilyBattery Chargers
SeriesInteliTender 150
TypeLead Acid
Battery Cell Size12V
Number of Cells1
Voltage - Nominal10V ~ 14V
Charge Current - Max1.5A
Charge Time8.5 Hrs
Voltage - Input115 ~ 130VAC
Power - Max-
Size / Dimension5.00" L x 3.50" W x 2.50" H (127.00mm x 88.90mm x 63.50mm)
Mounting TypeChassis Mount
Termination Style-
Operating Temperature0°C ~ 50°C
Approvals-
FeaturesMultiple Charge Modes
Weight2.7 lbs (1.2kg)
Dynamic CatalogInteliTender 150
Associated Product522-1033RA-ND - BATT VRLA 12V 5.5AH HR LL HT
522-1034RA-ND - BATT VRLA 12V 5AH
522-1031-ND - BATT VRLA 12V 20.0AH
522-1030-ND - BATT VRLA 12V 10AH
522-1028-ND - BATT VRLA 12V 50AH
522-1026-ND - BATT VRLA 12V 20AH
522-1024-ND - BATT VRLA 12V 220W
522-1023-ND - BATT VRLA 12V 36W/CELL
522-1022-ND - BATTERY VRLA 12V 5AH
522-1027-ND - BATT VRLA 12V 20AH
More...
Other Names150-12
PATC-03

9:21:36 5/19/2013 - Help With This Screen