Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A760-ND
Quantity Available
Manufacturer

Manufacturer Part Number

32-650000-11-RC

Description SOCKET ADAPTER SOJ TO 32DIP 0.6
Expanded Description IC Socket Adapter SOJ To DIP, 0.6" (15.24mm) Row Spacing Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 45000x,65000x-11-RC
Featured Product Correct-A-Chip® Adapters
Online Catalog 45000x, 65000x and 65000x-11-RC Series
Product Attributes Select All
Categories
Manufacturer

Aries Electronics

Series Correct-A-Chip® 650000
Part Status Active
Convert From (Adapter End) SOJ
Convert To (Adapter End) DIP, 0.6" (15.24mm) Row Spacing
Number of Pins 32
Pitch - Mating 0.050" (1.27mm)
Contact Finish - Mating Gold
Mounting Type Through Hole
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Gold
Housing Material -
Board Material FR4 Epoxy Glass
Termination Post Length 0.125" (3.18mm)
Material Flammability Rating -
Features -
Current Rating -
Operating Temperature -
Contact Material - Mating -
Contact Material - Post Brass
Contact Finish Thickness - Mating -
Contact Finish Thickness - Post 10µin (0.25µm)
 
Additional Resources
Standard Package ? 15
Other Names 3265000011RC
A760

23:09:03 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15 35.82933 537.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback