Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 31913-ND
Quantity Available
Manufacturer

Manufacturer Part Number

31913

Description CONN KNIFE TERM 14-16 AWG
Expanded Description Terminal Knife Connector 14-16 AWG Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 31913
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Budget
Packaging ? Bulk ?
Part Status Active
Length - Overall 0.719" (18.26mm)
Height Stacking (Mating) 0.219" (5.56mm)
Wire Gauge 14-16 AWG
Insulation Non-Insulated
Color -
Contact Material Copper
Contact Finish Electro-Tin
Insulation Diameter -
Material - Insulation -
 
Tooling
Additional Resources
Standard Package ? 2,000

14:40:49 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.22799 455.97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback