Add To Favorites
Product Overview
Digi-Key Part Number 277-9611-2-ND
Quantity Available 0

Factory Stock ?: 88,000
Manufacturer

Manufacturer Part Number

3190645

Description MODULE FEMALE CONTACT
Expanded Description Contact Crimp Socket Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
277-5746-ND 3190564 Phoenix Contact Bulk ? 1,696 - Immediate
0.61000 1
Documents & Media
Datasheets 3190645
Online Catalog COMBICON MSTBC Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series COMBICON MSTBC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge -
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Additional Resources
Standard Package ? 4,000
Other Names 277-9611-2
3190645-ND
MSTBC-MT 0,5-1,0 BA
MSTBC-MT0,5-1,0BA

09:10:34 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.53000 2,120.00
8,000 0.48760 3,900.81
12,000 0.45050 5,405.98
20,000 0.42930 8,586.02
28,000 0.40280 11,278.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 277-9611-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,835 - Immediate
    88,000 - Factory Stock ?
  • Unit Price: 0.86000
Send Feedback