Add To Favorites
Product Overview
Digi-Key Part Number 277-9611-1-ND
Quantity Available 2,835
Can ship immediately

Factory Stock ?: 88,000
Manufacturer

Manufacturer Part Number

3190645

Description MODULE FEMALE CONTACT
Expanded Description Contact Crimp Socket Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 3190645
Online Catalog COMBICON MSTBC Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series COMBICON MSTBC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge -
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 277-9611-1

11:45:24 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 0.86
10 0.75700 7.57
50 0.70280 35.14
100 0.64870 64.87
250 0.62168 155.42
500 0.59466 297.33
1,000 0.56710 567.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 277-9611-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 88,000 - Factory Stock ?
  • Unit Price: 0.53000
Send Feedback