Add To Favorites
Product Overview
Digi-Key Part Number 277-6712-ND
Quantity Available 144
Can ship immediately
Manufacturer

Manufacturer Part Number

3190577

Description MALE CONACT FOR ICC CONN
Expanded Description Contact Crimp Pin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 3190577
Online Catalog COMBICON ICC Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series COMBICON ICC
Packaging ? Bulk ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge -
Contact Finish -
Contact Finish Thickness -
 
For Use With
Additional Resources
Standard Package ? 100
Other Names 277-6712
3190577-ND
ICC-MT 0,5-1,0
ICC-MT0,5-1,0

10:48:59 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.38500 3.85
50 0.37440 18.72
100 0.35000 35.00
250 0.32200 80.50
500 0.29750 148.75
1,000 0.28350 283.50
2,500 0.26600 665.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback