Add To Favorites
Product Overview
Digi-Key Part Number 277-5746-ND
Quantity Available 1,696
Can ship immediately
Manufacturer

Manufacturer Part Number

3190564

Description MODULE FEMALE CONTACT
Expanded Description Contact Crimp Socket
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 3190564
Online Catalog MSTBC Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series MSTBC
Packaging ? Bulk ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge -
Contact Finish -
Contact Finish Thickness -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
277-9611-2-ND 3190645 Phoenix Contact Tape & Reel (TR) ? 88,000 - Factory Stock ?
0.53000 4,000
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 277-5746
3190564-ND
MSTBC-MT0,5-1,0

08:17:22 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 0.61
10 0.58300 5.83
50 0.56700 28.35
100 0.53000 53.00
250 0.48760 121.90
500 0.45050 225.25
1,000 0.42930 429.30
2,500 0.40280 1,007.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback