Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 31777-ND
Quantity Available
Manufacturer

Manufacturer Part Number

31777

Description CONN KNIFE TERM 16-22 AWG
Expanded Description Terminal Knife Connector 16-22 AWG Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Diamond Grip
Packaging ? Bulk ?
Part Status Active
Length - Overall 0.810" (20.57mm)
Height Stacking (Mating) 0.203" (5.16mm)
Wire Gauge 16-22 AWG
Insulation Non-Insulated
Color -
Contact Material Copper
Contact Finish Tin
Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Material - Insulation -
 
Additional Resources
Standard Package ? 1,000

11:03:31 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.68955 689.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2-31777-1-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.54670
Send Feedback