Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 31769-ND
Quantity Available
Manufacturer

Manufacturer Part Number

31769

Description CONN KNIFE TERM 16-22 AWG
Expanded Description Terminal Knife Connector 16-22 AWG Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 31769
RoHS Information 31769 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Budget
Packaging ? Bulk ?
Part Status Active
Length - Overall 0.640" (16.26mm)
Height Stacking (Mating) -
Wire Gauge 16-22 AWG
Insulation Non-Insulated
Color -
Contact Material Copper
Contact Finish Tin
Insulation Diameter -
Material - Insulation -
 
Tooling
Additional Resources
Standard Package ? 20,000

09:26:06 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 0.18717 3,743.42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback