Keywords:





Product Index > Optical Inspection Equipment > Accessories > 31640

All prices are in US dollars.
Digi-Key Part NumberL540-ND
Price BreakUnit PriceExtended Price
119.0000019.00
Quantity Available Digi-Key Stock: 14
Can ship immediately
Manufacturer

Manufacturer Part Number

31640

DescriptionBULB 22W T-9 FOR KFM/LC/FM SERIE
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
BULB 22W T-9 FOR KFM/LC/FM SERIE | 31640 | L540-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos 31640
Standard Package1
CategoryOptical Inspection Equipment
FamilyAccessories
Series-
Accessory TypeBulb, Fluorescent
For Use With/Related ProductsMagnifiers: IFM, KFM, LC Series
Dynamic CatalogOptical Inspection Equipment Accessories - Luxo
For Use WithL235LG-ND - LAMP KFM SER 30" 3D LTGRAY W/BAS
L235B-ND - TASK LIGHT 30" BLK W/BASE KFM SR
L230LG-ND - LAMP KFM SERIES 45" 5D LT GRAY
L230B-ND - LAMP KFM SERIES 45" 5D BLACK
L225LG-ND - LAMP KFM SERIES 45" 3D LT GRAY
L225B-ND - LAMP KFM SERIES 45" 3D BLACK
LC1AWT-ND - LAMP LC SERIES WHITE
Other NamesFC8T9/CW
FC8T9/CW/RS
L540
TLE 22W/33

21:26:18 5/23/2013 - Help With This Screen