Add To Favorites
Product Overview
Digi-Key Part Number 36-3154-ND
Quantity Available 17,779
Can ship immediately

Factory Stock ?: 30,700
Manufacturer

Manufacturer Part Number

3154

Description WASHER FLAT #4 FIBRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Washers
3154-58 Drawing
RoHS Information RoHS Compliance Statement
Online Catalog Fiber, Metal and Nylon Flat Washers
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Type Flat
Thread/Screw/Hole Size #4
Diameter - Inside 0.120" (3.05mm)
Diameter - Outside 0.250" (6.35mm) 1/4"
Thickness 0.047" (1.19mm) 3/64"
Plating -
Material Fibre
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 3154K
3154K-ND
36-3154

10:17:11 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.06000 0.06
10 0.06100 0.61
50 0.03740 1.87
100 0.03610 3.61
250 0.03112 7.78
500 0.02988 14.94
1,000 0.02615 26.15
2,500 0.02366 59.14
5,000 0.02241 112.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback