Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 31520-ND
Quantity Available
Manufacturer

Manufacturer Part Number

31520

Description SOCKET 12 POINT 20MM
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Insulated 3/8" Sockets & Sets
Product Attributes Select All
Categories
Manufacturer

Wiha

Series -
Part Status Active
Tool Type Socket
Tip - Type 12 Point Socket
Size 20mm
Drive Size 3/8"
Length -
Features Insulated to 1000V
Weight 0.15 lb (68.04g)
 
Additional Resources
Standard Package ? 1

10:02:47 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.98000 27.98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback