Keywords:





Product Index > Test and Measurement > Equipment - Electrical Testers, Current Probes > 313A

All prices are in US dollars.
Digi-Key Part NumberBK313A-ND
Price BreakUnit PriceExtended Price
1159.00000159.00
Quantity Available Digi-Key Stock: 2
Can ship immediately
Manufacturer

Manufacturer Part Number

313A

DescriptionCLAMP METER MINI AC/DC 600A
Lead Free Status / RoHS StatusVendor undefined / Vendor undefined
 

QuantityItem Number Customer Reference
CLAMP METER MINI AC/DC 600A | 313A | BK313A-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 312B, 313A
313A Manual
Product Photos 313A
Standard Package1
CategoryTest and Measurement
FamilyEquipment - Electrical Testers, Current Probes
Series-
TypeCurrent Clamp Meter (Stand Alone)
SpecificationsDMM Functions Include Voltage, Resistance and Current to 600A
RatingsCAT II 600V, CAT III 300V
Dynamic Catalog313A Clamp Meter
Associated ProductLC-33-ND - CARRY CASE FOR 300 SERIES DMM
Other NamesBK313A

13:10:59 5/23/2013 - Help With This Screen