Add To Favorites
Product Overview
Digi-Key Part Number ED90324-ND
Quantity Available 47,558
Can ship immediately
Manufacturer

Manufacturer Part Number

3128-2-00-15-00-00-08-0

Description CONN PC PIN CIRC 0.020DIA GOLD
Expanded Description PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Printed Circuit Pins (in.)
Online Catalog 3128 and 9081 Series
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 3128
Packaging ? Bulk ?
Part Status Active
Terminal Type PC Pin
Terminal Style Single End
Pin Size - Above Flange 0.020" (0.51mm) Dia
Pin Size - Below Flange 0.020" (0.51mm) Dia
Length Above Flange 0.425" (10.80mm)
Length Below Flange 0.100" (2.54mm)
Length - Overall 0.545" (13.84mm)
Flange Diameter 0.046" (1.17mm)
Mounting Hole Diameter 0.024" (0.61mm)
Mounting Type Through Hole
Termination Solder
Insulation Non-Insulated
Board Thickness -
Contact Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Material - Insulation -
Insulation Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 3.1282E+15
3128-200150000080
3128-200150000080-ND
3128200150000080
ED90324

22:51:13 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.26700 2.67
25 0.19040 4.76
50 0.14480 7.24
100 0.11810 11.81
250 0.09908 24.77
500 0.09144 45.72
1,000 0.08001 80.01
2,500 0.06096 152.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback