Keywords:





Product Index > Connectors, Interconnects > Terminals - PC Pin Connectors > 3128-1-00-15-00-00-08-0

All prices are in US dollars.
Digi-Key Part NumberED90539-ND
Price BreakUnit PriceExtended Price
10.320000.32
100.188001.88
250.134003.35
500.101805.09
1000.083108.31
2500.0696817.42
5000.0643232.16
1,0000.0562856.28
2,5000.04288107.20
Quantity Available Digi-Key Stock: 13,739
Can ship immediately
Manufacturer

Manufacturer Part Number

3128-1-00-15-00-00-08-0

DescriptionCIRCUIT PIN PRNTD .020"D .370"L
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CIRCUIT PIN PRNTD .020"D .370"L | 3128-1-00-15-00-00-08-0 | ED90539-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Printed Circuit Pins (metric)
Printed Circuit Pins (in.)
3128-1-00-15-00-00-08-0
Product Photos 3128-1-00-15-00-00-08-0
Standard Package500
CategoryConnectors, Interconnects
FamilyTerminals - PC Pin Connectors
Series3128
TypeDouble End
Length0.370" (9.40mm)
Hole Diameter0.024" (0.61mm)
Pin Diameter0.020" (0.51mm)
Flange Diameter0.046" (1.17mm)
Mounting TypeSolder
Contact FinishGold
Contact Finish Thickness10µin (0.25µm)
Dynamic Catalog3128, 3137 and 9081 Series
Other Names3.1281E+15
3128-100150000080
3128-100150000080-ND
3128100150000080
ED90539

2:42:20 5/21/2013 - Help With This Screen