Add To Favorites
Product Overview
Digi-Key Part Number 202K132-100-0-ND
Quantity Available 37
Can ship immediately
Manufacturer

Manufacturer Part Number

202K132-100-0

Description 202K132-100-0 BOOT MOLDED
Expanded Description Heat Shrink Boot Black 32
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 202K1xx-100 Spec Drawing
Online Catalog Molded Boots and Caps
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series Thermofit 202K1
Part Status Active
Type Boot
Shell Size - Insert 32
Features Fluid Resistant, Lip
Color Black
Material Polyolefin (PO), Semi-Flexible, Halogen Free
Large Diameter Supplied 1.181" (30.0mm)
Large Diameter Recovered 0.560" (14.2mm)
Small Diameter Supplied 0.590" (15.0mm)
Small Diameter Recovered 0.232" (5.9mm)
Large Recovered Length 1.259" (32.0mm)
Small Recovered Length 0.450" (11.5mm)
Total Length Supplied -
Total Length Recovered 2.170" (55.0mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 312479-000
312479-000-ND
312479000

07:41:40 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.86000 16.86
10 15.65900 156.59
50 13.65100 682.55
100 12.04500 1,204.50
250 11.24200 2,810.50
500 11.00110 5,500.55
1,000 10.43900 10,439.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback