• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 3124-022-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

3124-022

Description MOUNT RECT DIODE RESISTOR 0.312"
Expanded Description Component Mount Diodes, Resistors Rectangular 0.312" (7.92mm) 5/16" Black
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 31/43/56xx-zzz Drawing
PCN Obsolescence/ EOL Multiple Devices 03/Apr/2014
Product Attributes Select All
Categories
Manufacturer

Bivar Inc.

Series PERM-O-PADS®
Part Status Obsolete
Type Mount
Shape Rectangular
Usage Diodes, Resistors
Material Polybutylene Terephthalate, Glass Filled
Color Black
Features -
Length 0.400" (10.16mm)
Width 0.250" (6.35mm) 1/4"
Height 0.312" (7.92mm) 5/16"
Diameter - Outside -
Diameter - Inside -
 
Additional Resources
Standard Package ? 1,000

15:28:20 1/17/2017

Send Feedback