Add To Favorites
Product Overview
Digi-Key Part Number Q126-ND
Quantity Available 1,925
Can ship immediately
Manufacturer

Manufacturer Part Number

312021-01

Description CORD 18AWG 3COND M/F BLK 90" SVT
Expanded Description 7.5' (2.286m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 312021-01
Power Cords Brochure
Product Training Modules Power Cords
Online Catalog Power Cords
Product Attributes Select All
Categories
Manufacturer

Qualtek

Series -
Part Status Active
Style Male Pins (Blades) to Female Sockets (Slots)
1st Connector NEMA 5-15P
2nd Connector IEC 320-C13
Number of Conductors 3
Cord Type SVT
Wire Gauge 18 AWG
Shielding Unshielded
Length 7.5' (2.286m)
Approval Marks cUL, UL
Approved Countries Canada, United States
Color Black
Voltage Rating 125V
Current Rating 10A
Operating Temperature 105°C
Features -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 31202101
Q126

20:01:35 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.77000 5.77
10 5.53900 55.39
25 5.07720 126.93
100 4.61570 461.57
250 4.03872 1,009.68
500 3.92334 1,961.67
1,000 3.34638 3,346.38
5,000 3.00021 15,001.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback