Add To Favorites
Product Overview
Digi-Key Part Number 36-3116-ND
Quantity Available 21,828
Can ship immediately

Factory Stock ?: 178,300
Manufacturer

Manufacturer Part Number

3116

Description WASHER FLAT #4 FIBRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Washers
3116 Drawing
RoHS Information RoHS Compliance Statement
Online Catalog Fiber, Metal and Nylon Flat Washers
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Type Flat
Thread/Screw/Hole Size #4
Diameter - Inside 0.120" (3.05mm)
Diameter - Outside 0.250" (6.35mm) 1/4"
Thickness 0.032" (0.81mm)
Plating -
Material Fibre
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 3116K
3116K-ND
36-3116

01:30:04 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.06000 0.06
10 0.05400 0.54
50 0.03460 1.73
100 0.03350 3.35
250 0.02888 7.22
500 0.02772 13.86
1,000 0.02426 24.26
2,500 0.02194 54.86
5,000 0.02079 103.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback