Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number P15024-ND
Quantity Available
Manufacturer

Manufacturer Part Number

3115PS-20T-B10-B00

Description FAN AXIAL 80X38MM 200VAC TERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 08038PB
Part Status Active
Voltage - Rated 200VAC
Size / Dimension Square - 80mm L x 80mm H
Width 38mm
Air Flow 19.4 CFM (0.549m³/min)
Static Pressure 0.086 in H2O (21.5 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 26 dB
Power (Watts) 4W
RPM 1900 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals -
Weight 0.595 lb (269.89g)
Current Rating 0.040A
Voltage Range -
Material - Frame Aluminum
Material - Blade Polycarbonate (PC), Fiberglass Reinforced
Lifetime @ Temp. 50000 Hrs @ 25°C
 
Additional Resources
Standard Package ? 40
Other Names 08038PB-B0J-EA-00
P15024

06:31:41 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40 44.83200 1,793.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback