Add To Favorites
Product Overview
Digi-Key Part Number P12882-ND
Quantity Available 790
Can ship immediately
Manufacturer

Manufacturer Part Number

3115PS-12W-B30-A00

Description FAN AXIAL 80X38MM 115VAC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 08038PB
Part Status Active
Voltage - Rated 115VAC
Size / Dimension Square - 80mm L x 80mm H
Width 38mm
Air Flow 32.0 CFM (0.906m³/min)
Static Pressure 0.200 in H2O (49.8 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 38 dB
Power (Watts) 7.00W
RPM 3200 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals -
Weight 0.59 lb (267.62g)
Current Rating 0.110A
Voltage Range -
Material - Frame Aluminum
Material - Blade Polycarbonate (PC), Fiberglass Reinforced
Lifetime @ Temp. 50000 Hrs @ 25°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 08038PB-A1L-AA-00
3115PS12WB30A00
P12882

19:37:56 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.56000 13.56
10 12.91200 129.12
25 12.10480 302.62
50 11.70140 585.07
100 10.73300 1,073.30
250 10.08736 2,521.84
500 9.88562 4,942.81
1,000 9.84528 9,845.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback