Add To Favorites
Product Overview
Digi-Key Part Number P12874-ND
Quantity Available 248
Can ship immediately
Manufacturer

Manufacturer Part Number

3115FS-12T-B30-A00

Description FAN AXIAL 80X38MM 115VAC TERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 08038FB
Part Status Active
Voltage - Rated 115VAC
Size / Dimension Square - 80mm L x 80mm H
Width 38mm
Air Flow 32.0 CFM (0.906m³/min)
Static Pressure 0.180 in H2O (45.0 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 44 dB
Power (Watts) 8.5W
RPM 3250 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals -
Weight 0.74 lb (335.66g)
Current Rating 0.100A
Voltage Range -
Material - Frame Aluminum
Material - Blade Plastic
Lifetime @ Temp. -
 
You May Also Be Interested In
  • 08172 - Qualtek | CR229-ND DigiKey Electronics
  • 08172
  • Qualtek
  • FINGER GUARD 80MM METAL
  • Unit Price 0.71000
  • CR229-ND
Additional Resources
Standard Package ? 40
Other Names 08038FB-A1L-EA-00
3115FS12TB30A00
P12874

19:20:34 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.56000 13.56
10 12.91200 129.12
25 12.10480 302.62
50 11.70140 585.07
100 10.73300 1,073.30
250 10.08736 2,521.84
500 9.88562 4,942.81
1,000 9.84528 9,845.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback