Add To Favorites
Product Overview
Digi-Key Part Number P13413-ND
Quantity Available 740
Can ship immediately
Manufacturer

Manufacturer Part Number

3112KL-05W-B69-E00

Description FAN AXIAL 80X32MM 24VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 3112KL
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 80mm L x 80mm H
Width 32.00mm
Air Flow 58.6 CFM (1.66m³/min)
Static Pressure 0.317 in H2O (78.9 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Locked Rotor Sensor
Noise 44 dB
Power (Watts) 5.04W
RPM 4350 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 140°F (-10 ~ 60°C)
Approvals CE, CSA, UL, VDE
Weight 0.209 lb (94.8g)
Current Rating 0.210A
Voltage Range 10 ~ 25.2VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 100000 Hrs @ 25°C
 
Additional Resources
Standard Package ? 64
Other Names 08032KA-24P-EL-00
3112KL05WB69E00
P13413

09:45:40 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.03000 11.03
10 10.50400 105.04
25 9.84760 246.19
50 9.51920 475.96
100 8.73150 873.15
250 8.20624 2,051.56
500 8.07496 4,037.48
1,000 8.00930 8,009.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback