Add To Favorites
Product Overview
Digi-Key Part Number P14747-ND
Quantity Available 2,482
Can ship immediately
Manufacturer

Manufacturer Part Number

3110SB-04W-B40-E00

Description FAN AXIAL 80X25MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 08025SA
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 80mm L x 80mm H
Width 25mm
Air Flow 36.0 CFM (1.02m³/min)
Static Pressure 0.116 in H2O (29.0 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 26 dB(A)
Power (Watts) 1.08W
RPM 2700 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.176 lb (79.83g)
Current Rating 0.090A
Voltage Range 6 ~ 13.8VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 100000 Hrs @ 25°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 80
Other Names 08025SA-12M-EA-00
3110SB04WB40E00
P14747

18:26:17 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.01000 7.01
10 6.67400 66.74
25 6.25680 156.42
50 6.04840 302.42
100 5.54780 554.78
250 5.21412 1,303.53
500 5.10984 2,554.92
1,000 5.08899 5,088.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback