Add To Favorites
Product Overview
Digi-Key Part Number P12872-ND
Quantity Available
Manufacturer

Manufacturer Part Number

3110PS-12W-B30-A00

Description FAN AXIAL 80X25MM 115VAC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 3110PS
Part Status Active
Voltage - Rated 115VAC
Size / Dimension Square - 80mm L x 80mm H
Width 25mm
Air Flow 19.7 CFM (0.557m³/min)
Static Pressure 0.216 in H2O (53.9 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 33 dB
Power (Watts) 5.00W
RPM 3100 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals -
Weight 0.481 lb (218.18g)
Current Rating 0.075A
Voltage Range -
Material - Frame Aluminum
Material - Blade Polycarbonate (PC), Fiberglass Reinforced
Lifetime @ Temp. 50000 Hrs @ 25°C
 
You May Also Be Interested In
  • 08172 - Qualtek | CR229-ND DigiKey Electronics
  • 08172
  • Qualtek
  • FINGER GUARD 80MM METAL
  • Unit Price 0.71000
  • CR229-ND
Additional Resources
Standard Package ? 45
Other Names 08025PB-A1L-AA-00
3110PS12WB30A00
P12872

03:11:59 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.51000 14.51
10 13.81700 138.17
25 12.95320 323.83
50 12.52140 626.07
100 11.48520 1,148.52
250 10.79436 2,698.59
500 10.57848 5,289.24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback