Add To Favorites
Product Overview
Digi-Key Part Number P13592-ND
Quantity Available 165
Can ship immediately
Manufacturer

Manufacturer Part Number

3110MS-12W-B30-A00

Description FAN AXIAL 80X25MM 115VAC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 08025MB
Part Status Active
Voltage - Rated 115VAC
Size / Dimension Square - 80mm L x 80mm H
Width 25mm
Air Flow 24.0 CFM (0.680m³/min)
Static Pressure 0.220 in H2O (55.0 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 31 dB
Power (Watts) 6.5W
RPM 3000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals -
Weight 0.529 lb (239.95g)
Current Rating 0.090A
Voltage Range -
Material - Frame Aluminum
Material - Blade Polycarbonate (PC), Fiberglass Reinforced
Lifetime @ Temp. 50000 Hrs @ 20°C
 
You May Also Be Interested In
  • 08172 - Qualtek | CR229-ND DigiKey Electronics
  • 08172
  • Qualtek
  • FINGER GUARD 80MM METAL
  • Unit Price 0.71000
  • CR229-ND
Additional Resources
Standard Package ? 45
Other Names 08025MB-A1L-AA-00
3110MS12WB30A00
P13592

16:19:19 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.10000 15.10
10 14.38200 143.82
25 13.48360 337.09
50 13.03400 651.70
100 11.95540 1,195.54
250 11.23624 2,809.06
500 11.01152 5,505.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback