Add To Favorites
Product Overview
Digi-Key Part Number Q107-ND
Quantity Available 423
Can ship immediately

Factory Stock ?: 1,950
Manufacturer

Manufacturer Part Number

311010-01

Description CORD 18AWG 3COND 118" BLACK SVT
Expanded Description 9.84' (3.00m) Power Cord Black NEMA 5-15P To Cable SVT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 311010-01
Power Cords Brochure
Product Training Modules Power Cords
RoHS Information Certificate of Declaration RoHS
Online Catalog Power Cords
Product Attributes Select All
Categories
Manufacturer

Qualtek

Series -
Part Status Active
Style Male Pins (Blades) to Leads
1st Connector NEMA 5-15P
2nd Connector Cable
Number of Conductors 3
Cord Type SVT
Wire Gauge 18 AWG
Shielding Unshielded
Length 9.84' (3.00m)
Approval Marks cUL, UL
Approved Countries Canada, United States
Color Black
Voltage Rating 125V
Current Rating 10A
Operating Temperature 60°C
Features -
 
For Use With
  • Q-712 - Qualtek | Q527-ND DigiKey Electronics
  • Q-712
  • Qualtek
  • PWR ENT PLUG NEMA5-15 STR SCREW
  • Unit Price 7.08000
  • Q527-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 75
Other Names 31101001
Q107

07:39:26 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.35000 6.35
25 5.55720 138.93
100 5.02780 502.78
250 4.49856 1,124.64
500 4.23392 2,116.96
1,000 3.70468 3,704.68
5,000 3.44006 17,200.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback