Keywords:





Product Index > Tools > Vises > 311

All prices are in US dollars.
Digi-Key Part Number311PV-ND
Price BreakUnit PriceExtended Price
149.9900049.99
Quantity Available Digi-Key Stock: 12
Can ship immediately
Manufacturer

Manufacturer Part Number

311

DescriptionBASE MOUNT C CLAMP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
BASE MOUNT C CLAMP | 311 | 311PV-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PanaVise Prod Cat.
Product Photos 311
Featured Product Vises and Work Holding Devices
Standard Package1
CategoryTools
FamilyVises
Series-
Tool TypeBase Mount
Jaw Opening-
FeaturesC Clamp
IncludesAnti Skid Pads (4)
Weight2.4 lbs (1.1kg)
Dynamic CatalogVises, Vise Accessories
For Use With304PV-ND - VISE HEAD 2.25" LOW PROFILE
201PV-ND - VISE 2.88" GROOVED JAWS
305PV-ND - BASE LOW PROFILE
301PV-ND - VISE 2.25" NYLON JAWS
300PV-ND - VISE BASE
Other Names311PV

4:25:27 6/19/2013 - Help With This Screen