Add To Favorites
Product Overview
Digi-Key Part Number 290-1310-ND
Quantity Available 38
Can ship immediately
Manufacturer

Manufacturer Part Number

310C

Description METER TEMP DIG POCKET W/REVERSE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

TPI (Test Products Int)

Series 310
Part Status Active
Type Pocket
Temperature Range -58 ~ 300°F (-50 ~ 150°C)
Temperature Display C°/F°
Display Type LCD
Input Type Probe
Features Auto Off, Hold, Rotating Head
Probe Type Penetration
Battery Cell Size Coin
Includes -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 290-1310
310
310C-ND
TPI 310
TPI310

12:31:14 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.95000 12.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback