Add To Favorites
Product Overview
Digi-Key Part Number P13573-ND
Quantity Available 1,263
Can ship immediately
Manufacturer

Manufacturer Part Number

3106KL-05W-B50-B00

Description FAN AXIAL 80X15MM 24VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 3106KL
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 80mm L x 80mm H
Width 15.00mm
Air Flow 32.8 CFM (0.929m³/min)
Static Pressure 0.120 in H2O (29.9 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 34 dB
Power (Watts) 2.88W
RPM 3000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 122°F (-10 ~ 50°C)
Approvals -
Weight 0.11 lb (49.9g)
Current Rating 0.120A
Voltage Range 10 ~ 27.6VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 70000 Hrs @ 25°C
 
You May Also Be Interested In
  • 08172 - Qualtek | CR229-ND DigiKey Electronics
  • 08172
  • Qualtek
  • FINGER GUARD 80MM METAL
  • Unit Price 0.71000
  • CR229-ND
Additional Resources
Standard Package ? 120
Other Names 08015KA-24N-AA-00
3106KL05WB50B00
P13573

09:14:23 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.20000 10.20
10 9.71200 97.12
25 9.10520 227.63
50 8.80160 440.08
100 8.07320 807.32
250 7.58764 1,896.91
500 7.43588 3,717.94
1,000 7.40552 7,405.52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback