Add To Favorites
Product Overview
Digi-Key Part Number A108285DKR-ND
Quantity Available 11,383
Can ship immediately
Manufacturer

Manufacturer Part Number

3100069

Description 3100069=SEALEDFINGR1715EMBOS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 1447360 Drawing
Online Catalog Spring Contacts
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Type Shield Finger
Shape -
Width 0.059" (1.50mm)
Length 0.106" (2.70mm)
Height 0.067" (1.70mm)
Material Copper Alloy
Plating Gold
Plating - Thickness 1.967µin (0.05µm)
Attachment Method Solder
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A108285DKR

07:46:10 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.34100 3.41
25 0.29240 7.31
50 0.24860 12.43
100 0.23890 23.89
250 0.21448 53.62
500 0.20474 102.37
1,000 0.17062 170.62
2,500 0.15599 389.98

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A108285TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.14403
  • Cut Tape (CT) ? : A108285CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,383 - Immediate
  • Unit Price: 0.36000
Send Feedback