Add To Favorites
Product Overview
Digi-Key Part Number 310PV-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

310

Description BASE MOUNT
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Online Catalog Model 310 Surface Plate Base Mount
Product Attributes Select All
Categories
Manufacturer

Panavise

Series -
Part Status Active
Tool Type Base Mount
Jaw Opening -
Features -
Includes Anti Skid Pads (4)
Weight 10 lbs (4.5kg)
 
You May Also Be Interested In
  • 385 - Panavise | 385PV-ND DigiKey Electronics
  • 385
  • Panavise
  • VISE HEAD 0.50"
  • Unit Price 23.99000
  • 385PV-ND
  • 335 - Panavise | 335PV-ND DigiKey Electronics
  • 335
  • Panavise
  • BASE MAGNETIC
  • Unit Price 24.99000
  • 335PV-ND
Additional Resources
Standard Package ? 1
Other Names 310PV

17:37:46 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 124.99000 124.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback