Add To Favorites
Product Overview
Digi-Key Part Number 452-1018-ND
Quantity Available 10
Can ship immediately
Manufacturer

Manufacturer Part Number

30M501C-2

Description MOTORIZED VRBLE TRANSF 280V 5A
Expanded Description 120VAC, 140VAC, 240VAC, 280VAC Terminals Output 5A (1.4kVA) Constant Current Variable Transformer Input Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Staco Energy Products Company

Series 500
Part Status Active
Type Panel Mount
Output Type Terminals
Voltage - Output 120VAC, 140VAC, 240VAC, 280VAC
Voltage - Supply 120VAC, 240VAC
Input Type Terminals
Constant Current Load - Max 5A (1.4kVA)
Size 6.560" L x 5.250" W x 13.230" H (166.62mm x 133.35mm x 336.04mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 30M501C-2-ND
Q8355101

08:20:19 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,791.74000 1,791.74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback