Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 30E1C15.5S-ND
Quantity Available
Manufacturer

Manufacturer Part Number

30E1C15.5S

Description FUSE CRTRDGE 30A 15.5KVAC NONSTD
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets Medium Voltage E_R Fuses
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series POWR-GARD®
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge
Current Rating 30A
Voltage Rating - AC 15500V (15.5kV)
Voltage Rating - DC -
Response Time -
Applications Hazardous Locations
Features Indicating
Class E
Approvals -
Operating Temperature -
Breaking Capacity @ Rated Voltage 80kA
Mounting Type Holder
Package / Case Cartridge, Non-Standard
Size / Dimension 3.000" Dia x 18.875" L (76.20mm x 479.43mm)
Melting I²t -
DC Cold Resistance -
 
Additional Resources
Standard Package ? 1

15:16:35 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,244.45000 2,244.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback