Add To Favorites
Product Overview
Digi-Key Part Number 308N502-ND
Quantity Available 206
Can ship immediately
Manufacturer

Manufacturer Part Number

308N5K

Description POT 5K OHM 1/2W PLASTIC LINEAR
Expanded Description 5k Ohm Gang Linear Panel Mount Potentiometer None 1 Turn Conductive Plastic 0.5W, 1/2W Solder Hook
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 308, 309 Series
308N5K
Featured Product Potentiometer Line
Online Catalog 308N Series
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series 308N
Packaging ? Bulk ?
Part Status Active
Taper Linear
Resistance (Ohms) 5k
Tolerance ±10%
Number of Gangs 1
Built in Switch None
Power (Watts) 0.5W, 1/2W
Temperature Coefficient -
Number of Turns 1
Rotation 295°
Adjustment Type User Defined
Resistive Material Conductive Plastic
Termination Style Solder Hook
Actuator Type Slotted
Actuator Length 0.750" (19.05mm)
Actuator Diameter 0.125" (3.18mm)
Bushing Thread 1/4-32
Mounting Type Panel Mount
 
Additional Resources
Standard Package ? 100
Other Names 308N502

17:59:04 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.74000 12.74
10 9.75200 97.52
25 9.21000 230.25
50 8.62920 431.46
100 8.25700 825.70
250 7.93548 1,983.87
500 7.55760 3,778.80
1,000 7.29252 7,292.52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback