• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number 480-2795-ND
Price Break Unit Price Extended Price
1 258.31000 258.31
10 222.55900 2,225.59
50 204.52680 10,226.34
100 197.72500 19,772.50
Quantity Available Digi-Key Stock: 6
Can ship immediately
Manufacturer

Manufacturer Part Number

3080

Description SENSOR VRS 10-32 SUB-MINI 8V
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Industrial VRS Magnetic Speed Sensors
Product Photos .3080
Catalog Drawings .30x(0,5)(S)xx Side
Standard Package ? 1
Category

Sensors, Transducers

Family

Magnetic Sensors - Position, Proximity, Speed (Modules)

Series 3080
Output Type Sine Wave
Type VRS (Passive)
Actuator Material Ferrous Metals, Gear Tooth
Termination Style Wire Leads
Frequency 60kHz
Voltage - Supply -
Must Operate -
Must Release -
Operating Temperature -55°C ~ 120°C (TA)
Package / Case Barrel, Stainless Steel
Online Catalog 3010, 3015, 3050, 3080 General Purpose Industrial VRS Sensors
Other Names ,3080
.3080
480-2795

21:22:58 5/30/2016