Keywords:





Product Index > Tools > Vises > 308

All prices are in US dollars.
Digi-Key Part Number308PV-ND
Price BreakUnit PriceExtended Price
132.9900032.99
Quantity Available Digi-Key Stock: 13
Can ship immediately
Manufacturer

Manufacturer Part Number

308

DescriptionBASE MOUNT WEIGHTED
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
BASE MOUNT WEIGHTED | 308 | 308PV-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PanaVise Prod Cat.
Product Photos 308
Featured Product Vises and Work Holding Devices
Standard Package1
CategoryTools
FamilyVises
Series-
Tool TypeBase Mount
Jaw Opening-
FeaturesWeighted
IncludesAnti Skid Pads (4)
Weight5 lbs (2.3kg)
Dynamic CatalogVises, Vise Accessories
For Use With304PV-ND - VISE HEAD 2.25" LOW PROFILE
201PV-ND - VISE 2.88" GROOVED JAWS
301PV-ND - VISE 2.25" NYLON JAWS
300PV-ND - VISE BASE
Associated Product371PV-ND - SOLDERING IRON HOLDER
Other Names308PV

5:17:34 5/19/2013 - Help With This Screen