Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 3070053-ND
Quantity Available
Manufacturer

Manufacturer Part Number

3070053

Description CONN TERM BLK DISCONN 10-26AWG
Expanded Description Terminal Block Connector 3 Position Disconnect, Isolated Black 10-26 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series CLIPLINE UT
Part Status Active
Type Disconnect, Isolated
Disconnect Type Fuse, Lever
Number of Positions 3
Number of Levels 2; 1 Grounded
Terminal - Width 6.2mm
Termination Style Screw
Current - IEC 6.3A
Voltage - IEC 24V
Current - UL 10A
Voltage - UL 600V
Wire Gauge or Range - AWG 10-26 AWG
Wire Gauge or Range - mm² 0.14-6mm²
Features LED
Color Black
Fuse Type 5mm x 20mm
Material - Insulation Polyamide (PA), Nylon
Material Flammability Rating UL94 V-0
Stripping Length 9mm
 
Additional Resources
Standard Package ? 50
Other Names UT4-PE/HESILED24(5X20)
UT4PEHESILED245X20

05:18:40 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 16.08000 804.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback