• Digi-Key has discontinued this item; call Digi-Key for more information.
  • Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number CRA205-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

30572

Description DC Gearmotor 10 RPM Encoder 24VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 800 Model, DC Permanent Magnet Motors
Product Photos 30572
Catalog Drawings 8001 Series
CRA213-FlatRound Shaft
Standard Package ? 25
Category

Motors, Solenoids, Driver Boards/Modules

Family

Motors - AC, DC

Series Model 800I
Type DC Motor
Function Gearmotor
Motor Type -
Voltage - Rated 24VDC
RPM 10 RPM
Torque - Rated (oz-in / mNm) 60 / 423.69
Power - Rated -
Encoder Type -
Size / Dimension Round - 1.844" Dia (46.83mm)
Diameter - Shaft 0.187" (4.75mm)
Length - Shaft and Bearing 0.570" (14.48mm)
Mounting Hole Spacing 1.875" (47.63mm)
Termination Style Wire Leads with Connector
Features Noise Filter
Gear Reduction Ratio -
Torque - Max Momentary (oz-in / mNm) -
Operating Temperature 25°C ~ 85°C
Approvals -
Weight -
Other Names CRA205
DC3272
DC3279

20:19:12 5/29/2016