• Non-Stock ?
Product Overview
Digi-Key Part Number CRA204-ND
Quantity Available 0
Manufacturer

Cramer Co.

Manufacturer Part Number

30571

Description DC Gearmotor 1 RPM 24VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets 800 Model, DC Permanent Magnet Motors
Product Attributes Select All
Category

Motors, Solenoids, Driver Boards/Modules

Family

Motors - AC, DC

Manufacturer

Cramer-Co.

Series Model 800I
Type DC Motor
Function Gearmotor
Motor Type -
Voltage - Rated 24VDC
RPM 1 RPM
Torque - Rated (oz-in / mNm) 60 / 423.69
Power - Rated -
Encoder Type -
Size / Dimension Round - 1.844" Dia (46.83mm)
Diameter - Shaft 0.187" (4.75mm)
Length - Shaft and Bearing 0.570" (14.48mm)
Mounting Hole Spacing 1.875" (47.63mm)
Termination Style Wire Leads with Connector
Features Noise Filter
Gear Reduction Ratio -
Torque - Max Momentary (oz-in / mNm) -
Operating Temperature 25°C ~ 85°C
Approvals -
Weight -
 
Additional Resources
Standard Package ? 25
Other Names CRA204
DC3271
DC3278

17:31:01 7/28/2016

Price & Procurement
All prices are in US dollars.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Send Feedback