Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
Product Overview
Digi-Key Part Number CRA105-ND
Quantity Available 9
Can ship immediately
Manufacturer

Cramer Co.

Manufacturer Part Number

30546

Description GEARMOTOR 1 RPM 120VAC
Expanded Description AC Gearmotor 1 RPM 2.7W 120VAC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets 105,107
Product Attributes Select All
Categories
Manufacturer

Cramer Co.

Series Model 105
Part Status Discontinued at Digi-Key
Type AC Motor
Function Gearmotor
Motor Type -
Voltage - Rated 120VAC
RPM 1 RPM
Torque - Rated (oz-in / mNm) 300 / 2118.47
Power - Rated 2.7W
Encoder Type -
Size / Dimension Round - 0.690" Dia (17.46mm)
Diameter - Shaft 0.187" (4.75mm)
Length - Shaft and Bearing 0.570" (14.48mm)
Mounting Hole Spacing 1.875" (47.63mm)
Termination Style Wire Leads
Features -
Gear Reduction Ratio -
Torque - Max Momentary (oz-in / mNm) -
Operating Temperature -20°C ~ 55°C
Approvals -
Weight -
 
Additional Resources
Standard Package ? 25
Other Names CRA105
MBA08AA1C5ABT542X

17:56:17 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 32.04000 32.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback