Keywords:





Product Index > Tools > Insertion, Extraction > 305183

All prices are in US dollars.
Digi-Key Part NumberA1329-ND
Price BreakUnit PriceExtended Price
117.9200017.92
516.9740084.87
1015.56000155.60
5014.61660730.83
10014.145001,414.50
25013.673523,418.38
50013.202006,601.00
1,00012.7305012,730.50
Quantity Available Digi-Key Stock: 456
Can ship immediately
Manufacturer

Manufacturer Part Number

305183

DescriptionCONTACT EXTRACTION TOOL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONTACT EXTRACTION TOOL | 305183 | A1329-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 305183
Product Photos 305183
Standard Package1
CategoryTools
FamilyInsertion, Extraction
Series-
Tool TypeExtraction Tool
For Use With/Related ProductsCircular Connector Contacts
Dynamic CatalogInsertion/Extraction Tool
For Use WithA105494CT-ND - CONTACT SKT 16-18AWG STRIP GOLD
1-66103-5-ND - CONN PIN 24-20AWG TIN-LEAD CRIMP
1-66105-6-ND - CONN SKT 24-20AWG TIN-LEAD CRIMP
202237-4-ND - CONN SKT .062 SLD POST TIN-LEAD
A104046CT-ND - CONN PIN .062 18-22AWG TIN CRIMP
A104045CT-ND - CONN SKT .062 16-18AWG TIN CRIMP
201645-1-ND - CONN PIN 14AWG GOLD CRIMP
201607-5-ND - CONTACT PIN 24-28AWG CRIMP GOLD
201589-1-ND - CONTACT SKT 16-18AWG CRIMP GOLD
201580-3-ND - CONTACT SKT 20-24AWG CRIMP GOLD
More...
Other NamesA1329

12:14:31 5/19/2013 - Help With This Screen