Add To Favorites
Product Overview
Digi-Key Part Number 288-1239-ND
Quantity Available 1,129
Can ship immediately
Manufacturer

Manufacturer Part Number

305110

Description CONN TERM BLK FEED THRU 12-26AWG
Expanded Description Terminal Block Connector 2 Position Feed Through Beige 12-26 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 305110, 445110, 47511x, 495040
Online Catalog PEK Series
Product Attributes Select All
Categories
Manufacturer

American Electrical Inc.

Series PEK
Part Status Active
Type Feed Through
Disconnect Type -
Number of Positions 2
Number of Levels 1
Terminal - Width 5.0mm
Termination Style Screw
Current - IEC 17.5A
Voltage - IEC 500V
Current - UL 18A
Voltage - UL 500V
Wire Gauge or Range - AWG 12-26 AWG
Wire Gauge or Range - mm² 0.5-2.5mm²
Features -
Color Beige
Fuse Type -
Material - Insulation Polyamide (PA66), Nylon 6/6
Material Flammability Rating UL94 V-2
Stripping Length 10mm
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 288-1239
PEK 2,5 K

03:37:13 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 1.14
10 0.80100 8.01
25 0.74720 18.68
50 0.67800 33.90
100 0.67500 67.50
250 0.57000 142.50
500 0.54000 270.00
1,000 0.48000 480.00
5,000 0.39000 1,950.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback