Add To Favorites
Product Overview
Digi-Key Part Number 36-3049-ND
Quantity Available 257,722
Can ship immediately

Factory Stock ?: 351,200
Manufacturer

Manufacturer Part Number

3049

Description WASHER SHOULDER #4 NYLON
Expanded Description #4 Shoulder Washer 0.072" (1.83mm) Thick Nylon
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 3049 Drawing
Washers and Clips
RoHS Information RoHS Compliance Statement
Online Catalog Shoulder Washer/Bushings
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Thread/Screw/Hole Size #4
Diameter - Inside 0.115" (2.92mm)
Diameter - Outside 0.218" (5.54mm)
Diameter - Shoulder 0.135" (3.43mm)
Thickness - Overall 0.072" (1.83mm)
Length - Below Head 0.031" (0.79mm) 1/32"
Material Nylon
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 3049K
3049K-ND
36-3049

18:21:27 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 0.14
10 0.13500 1.35
50 0.10000 5.00
100 0.08340 8.34
250 0.07188 17.97
500 0.06900 34.50
1,000 0.06038 60.38
2,500 0.05462 136.56
5,000 0.05175 258.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback