Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 3048742-ND
Quantity Available 0

Factory Stock ?: 21
Manufacturer

Manufacturer Part Number

3048742

Description FUSE TERM BLOCK MODULAR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series -
Packaging ? Bulk ?
Part Status Active
Fuse Type -
Current Rating -
Voltage Rating - AC -
Voltage Rating - DC -
Response Time -
Package / Case -
Mounting Type -
Breaking Capacity @ Rated Voltage -
Melting I²t -
Approvals -
Operating Temperature -
Color -
Size / Dimension -
DC Cold Resistance -
 
Additional Resources
Standard Package ? 1
Other Names ST-SILED24-UK2MA
STSILED24UK2MA

06:01:46 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.54000 16.54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback