Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 3048674-ND
Quantity Available 0

Factory Stock ?: 7
Manufacturer

Manufacturer Part Number

3048674

Description FUSE TERM BLOCK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series -
Packaging ? Bulk ?
Part Status Active
Fuse Type -
Current Rating -
Voltage Rating - AC -
Voltage Rating - DC -
Response Time -
Package / Case -
Mounting Type -
Breaking Capacity @ Rated Voltage -
Melting I²t -
Approvals -
Operating Temperature -
Color -
Size / Dimension -
DC Cold Resistance -
 
Additional Resources
Standard Package ? 1
Other Names UK10,3HESILEDN722POL
UK103HESILEDN722POL

05:42:40 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 83.43000 83.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback