Add To Favorites
Product Overview
Digi-Key Part Number 304PV-ND
Quantity Available 15
Can ship immediately
Manufacturer

Manufacturer Part Number

304

Description VISE HEAD 2.25" LOW PROFILE
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets PanaVise Prod Cat.
Online Catalog Model 304 Low-Profile Head
Product Attributes Select All
Categories
Manufacturer

Panavise

Series -
Part Status Active
Tool Type Vise Head
Jaw Opening 2.25" (57.2mm)
Features Low Profile, Steel Jaws
Includes -
Weight 1.4 lbs (635g)
 
For Use With
  • 301 - Panavise | 301PV-ND DigiKey Electronics
  • 301
  • Panavise
  • VISE 2.25" NYLON JAWS
  • Unit Price 54.99000
  • 301PV-ND
  • 396 - Panavise | 396PV-ND DigiKey Electronics
  • 396
  • Panavise
  • VISE 6" RIBBED NEOPRENE JAWS
  • Unit Price 69.99000
  • 396PV-ND
  • 350 - Panavise | 350PV-ND DigiKey Electronics
  • 350
  • Panavise
  • VISE 9" RIBBED NEOPRENE JAWS
  • Unit Price 99.99000
  • 350PV-ND
  • 324 - Panavise | 324PV-ND DigiKey Electronics
  • 324
  • Panavise
  • VISE 12" PARTS TRAY
  • Unit Price 99.99000
  • 324PV-ND
Associated Product
  • 305 - Panavise | 305PV-ND DigiKey Electronics
  • 305
  • Panavise
  • BASE LOW PROFILE
  • Unit Price 26.99000
  • 305PV-ND
  • 308 - Panavise | 308PV-ND DigiKey Electronics
  • 308
  • Panavise
  • BASE MOUNT WEIGHTED
  • Unit Price 32.99000
  • 308PV-ND
  • 311 - Panavise | 311PV-ND DigiKey Electronics
  • 311
  • Panavise
  • BASE MOUNT C CLAMP
  • Unit Price 49.99000
  • 311PV-ND
You May Also Be Interested In
  • 305 - Panavise | 305PV-ND DigiKey Electronics
  • 305
  • Panavise
  • BASE LOW PROFILE
  • Unit Price 26.99000
  • 305PV-ND
  • 203 - Panavise | 203PV-ND DigiKey Electronics
  • 203
  • Panavise
  • VISE HEAD 2.88" GROOVED JAWS
  • Unit Price 24.99000
  • 203PV-ND
  • 308 - Panavise | 308PV-ND DigiKey Electronics
  • 308
  • Panavise
  • BASE MOUNT WEIGHTED
  • Unit Price 32.99000
  • 308PV-ND
  • 301 - Panavise | 301PV-ND DigiKey Electronics
  • 301
  • Panavise
  • VISE 2.25" NYLON JAWS
  • Unit Price 54.99000
  • 301PV-ND
  • 350 - Panavise | 350PV-ND DigiKey Electronics
  • 350
  • Panavise
  • VISE 9" RIBBED NEOPRENE JAWS
  • Unit Price 99.99000
  • 350PV-ND
Additional Resources
Standard Package ? 1
Other Names 304-ND
304PV
Q2035557

12:44:49 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 39.99000 39.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback