Add To Favorites
Product Overview
Digi-Key Part Number 277-3417-ND
Quantity Available 99
Can ship immediately

Factory Stock ?: 6,350
Manufacturer

Manufacturer Part Number

3037122

Description CONN TERM BLK FEED THRU 12-28AWG
Expanded Description Terminal Block Connector 2 Position Feed Through Black 12-28 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 3037122
Online Catalog CLIPLINE ST Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series CLIPLINE ST
Part Status Active
Type Feed Through
Disconnect Type -
Number of Positions 2
Number of Levels 1
Terminal - Width 5.2mm
Termination Style Push In, Spring
Current - IEC 24A
Voltage - IEC 800V
Current - UL 20A
Voltage - UL 600V
Wire Gauge or Range - AWG 12-28 AWG
Wire Gauge or Range - mm² 0.08-4mm²
Features -
Color Black
Fuse Type -
Material - Insulation Polyamide (PA), Nylon
Material Flammability Rating UL94 V-0
Stripping Length 10mm
 
Additional Resources
Standard Package ? 50
Other Names 277-3417
3037122-ND
ST 2.5 BK
ST2.5BK

01:26:06 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.74000 1.74
10 1.69200 16.92
50 1.58100 79.05
100 1.45450 145.45
250 1.34384 335.96
500 1.28060 640.30
1,000 1.17800 1,178.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback